Manufacturer Part #
MMBF5484
JFET NCh RF Transistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
onsemi MMBF5484 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBF5484 - Technical Attributes
Attributes Table
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBF5484 is a N-Channel RF Amplifier designed for electronic switching applications such as low On Resistance analog switching.
Features:
- Operating and Storage Junction Temperature range : -55 to 150°C
- Drain-Gate Voltage : 25
- Gate-Source voltage : -25 V
- Forward Gate Current : 10 mA
Applications:
- Notebook PC
- Desktop PC
- Mobile Communication Infrastructure
- Consumer Electronics
- LCD TV
- Home Audio System components
- LCD Monitor
- Printer
- Graphic Card
- Routers and LAN Switches
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0635
6,000
$0.0624
9,000
$0.0618
12,000
$0.0613
15,000+
$0.0599
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount