text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222ATT1G

MMBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SC-75

Product Specification Section
onsemi MMBT2222ATT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.80
USD
Quantity
Unit Price
3,000
$0.0126
9,000
$0.0123
30,000
$0.012
60,000
$0.0119
120,000+
$0.0115