Manufacturer Part #
MMBT2222ATT1G
MMBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SC-75
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SC-75 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT2222ATT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT2222ATT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 600mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SC-75 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0126
9,000
$0.0123
30,000
$0.012
60,000
$0.0119
120,000+
$0.0115
Product Variant Information section
Available Packaging
- Reel Qty: 36,000+ / Unit Price: $0.0126 / Stock: 0 Qty: 3,000+$0.0126 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0126 / Stock: 42,000 Qty: 3,000+$0.0126 Stock: 42,000
- Reel Qty: 45,000+ / Unit Price: $0.0126 / Stock: 0 Qty: 3,000+$0.0126 Stock: 0
- ReelSelected Variant Qty: 36,000+ / Unit Price: $0.0126 / Stock: 0 Qty: 3,000+$0.0126 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SC-75
Mounting Method:
Surface Mount