text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT2222ATT1G

MMBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SC-75

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MMBT2222ATT1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 225mW
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$676.80
USD
Quantity
Unit Price
3,000
$0.0195
9,000
$0.019
15,000
$0.0188
45,000
$0.0183
75,000+
$0.0179