Manufacturer Part #
MMBT3904,215
MMBT3904 Series 40 V 200 mA 250 mW NPN Switching Transistor - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Nexperia MMBT3904,215 - Product Specification
Nexperia MMBT3904,215 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Switching |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 250mW |
| Collector - Base Voltage: | 60V |
| Collector - Emitter Saturation Voltage: | 300V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 30 |
| Collector - Current Cutoff: | 50nA |
| Configuration: | Single |
| Frequency - Transition: | 300MHz |
| Operating Temp Range: | -65°C to +150°C |
| Rise Time: | 35ns |
| Fall Time: | 50ns |
| Noise Figure: | 5dB |
| Input Capacitance: | 8pF |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
USA:
105,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0416
6,000
$0.0409
12,000
$0.0402
15,000
$0.04
45,000+
$0.0387
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount