Manufacturer Part #
MMBT3904TT1G
MMBT Series 40 V 200 mA SMT NPN Silicon General Purpose Transistor - SOT-416
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT3904TT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT3904TT1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 200mW |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
30,000
$0.0087
60,000
$0.0086
90,000
$0.0085
120,000
$0.0084
150,000+
$0.0082
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 36,000+ / Unit Price: $0.0087 / Stock: 0 Qty: 30,000+$0.0087 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0093 / Stock: 27,000 Qty: 3,000+$0.0093 Stock: 27,000
- Reel Qty: 36,000+ / Unit Price: $0.0087 / Stock: 0 Qty: 30,000+$0.0087 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0093 / Stock: 0 Qty: 3,000+$0.0093 Stock: 0
Package Qty:
30000 per Reel
Mounting Method:
Surface Mount