Manufacturer Part #
MMBT3906LT1G
MMBT3906L Series 40 V 200 mA PNP Silicon General Purpose Transistor - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBT3906LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBT3906LT1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 225mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBT3906LT1G is a PNP Silicon General Purpose Transistor,designed for use in linear and switching applications.
It is housed in the SOT-23 package, which is designed for lower power surface mount applications.
Features:
- Pb-free packages are available
- AEC-Q101 qualified and PPAP capable
- S prefix for automotive and other applications requiring unique site and control change requirements
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30,000
$0.0076
60,000
$0.0075
90,000
$0.0074
120,000
$0.0073
150,000+
$0.0072
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 51,000+ / Unit Price: $0.0076 / Stock: 0 Qty: 30,000+$0.0076 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0081 / Stock: 1,290,000 Qty: 3,000+$0.0081 Stock: 1,290,000
- Reel Qty: 51,000+ / Unit Price: $0.0076 / Stock: 0 Qty: 30,000+$0.0076 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0081 / Stock: 3,000 Qty: 3,000+$0.0081 Stock: 3,000
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount