text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT4413-7-F

MMDT4413 Series NPN/PNP 40 V 200 mW Small Signal Transistor SMT - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Diodes Incorporated MMDT4413-7-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 20
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
699,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.80
USD
Quantity
Unit Price
3,000
$0.0786
6,000
$0.0772
9,000
$0.0764
12,000
$0.0759
15,000+
$0.0741
Product Variant Information section