text.skipToContent text.skipToNavigation

Manufacturer Part #

MMS9013-H-TP

MMS Series NPN 0.3 W 0.5A Surface Mount Small Signal Transistor - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MMS9013-H-TP - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
Collector Current Max: 0.5A
Power Dissipation-Tot: 0.3W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 150MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$42.30
USD
Quantity
Unit Price
3,000
$0.0141
9,000
$0.0138
15,000
$0.0136
60,000
$0.0132
90,000+
$0.0129
Product Variant Information section