text.skipToContent text.skipToNavigation

Manufacturer Part #

MMST3904T146

MMST3904 Series 40 V 0.2 A SMT NPN General Purpose Transistor -SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM MMST3904T146 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMST3904T146 is a surface mount NPN general purpose transistor.

Features:

  • BVCEO > 40 V (IC = 1 mA)
  • Surface-mount bipolar transistor for switching

Applications:

  • Industrial

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$74.10
USD
Quantity
Unit Price
3,000
$0.0247
9,000
$0.0241
15,000
$0.0238
30,000
$0.0234
60,000+
$0.0228
Product Variant Information section