text.skipToContent text.skipToNavigation

Manufacturer Part #

MMST4403-TP

MMST4403 Series 40 V 600 mA PNP SMT Small Signal Transistor - SOT-323

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 0.6A
Power Dissipation-Tot: 0.2W
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 5V
Configuration: Single
Frequency - Transition: 200MHz
Collector - Current Cutoff: 0.1µA
Operating Temp Range: -55°C to +150°C
Rise Time: 20ns
Fall Time: 30ns
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$86.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0288
9,000
$0.0227
15,000
$0.0224
60,000
$0.0216
90,000+
$0.0214
Product Variant Information section