text.skipToContent text.skipToNavigation

Manufacturer Part #

NSS40301MZ4T1G

NSS Series 40 V 3 A Surface Mount Low Vce NPN Transistor - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSS40301MZ4T1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 576mW
DC Current Gain-Min: 200
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$710.00
USD
Quantity
Unit Price
1,000
$0.146
2,000
$0.144
4,000
$0.143
5,000
$0.142
15,000+
$0.138
Product Variant Information section