text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV20200LT1G

PNP 20 V 2 A Surface Mount Miniature e2PowerEdge Power Transistor - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSV20200LT1G - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 20V
Collector Current Max: 2A
Power Dissipation-Tot: 460mW
DC Current Gain-Min: 150
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.00
USD
Quantity
Unit Price
3,000
$0.145
6,000
$0.143
9,000
$0.142
12,000+
$0.141
Product Variant Information section