PBLS4003Y,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PBLS4003Y,115

PBLS4003Y Series 40V Surface Mount PNP BISS Loadswitch Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PBLS4003Y,115 - Technical Attributes
Attributes Table
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PBLS4003Y,115 is a low Voltage collector emitter saturation (VCE) PNP-NPN Resistor-Equipped Transistor.

Features:

  • Low VCEsat (BISS) transistor and resistor-equipped transistor in one package
  • Low ‘threshold’ voltage (< 1 V) compared to MOSFET
  • Low drive power required
  • Space-saving solution
  • Reduction of component count

Applications:

  • Supply line switches
  • Battery charger switches
  • High-side switches for LEDs, drivers and backlights
  • Portable equipment

 

 

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$849.60
USD
Quantity
Unit Price
3,000
$0.0733
6,000
$0.072
9,000
$0.0713
12,000
$0.0708
15,000+
$0.0692
Product Variant Information section