text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS5350X,115

PBSS5350X Series 50V 3A 1.6 W PNP Surface Mount Small Signal Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1940
Product Specification Section
Technical Attributes
Attributes Table
Type: Small Signal
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 3A
Power Dissipation-Tot: 1.6W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 390V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 80
Configuration: Single
Frequency - Transition: 100MHz
Collector - Current Cutoff: 100nA
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

PNP low VCEsat transistor in a SOT89 plastic package. NPN complement: PBSS4350X.

Features:

  • SOT89 (SC-62) package
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • Higher efficiency leading to less heat generation
  • Reduced printed-circuit board requirements

Applications:

  • Power management
  • Peripheral drivers

View the PBSS5350X,115 family of General Purpose Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
8000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.60
USD
Quantity
Web Price
1,000
$0.089
4,000
$0.0747
10,000
$0.0733
25,000
$0.0719
40,000+
$0.0712
Product Variant Information section