text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT2907A,235

PMBT2907A Series 60 V 600 mA SMT PNP Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Nexperia PMBT2907A,235 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
$Features & Applications

The PMBT2907A,235 is a 60 V 600 mA SMT PNP switching transistor in a SOT23 plastic package

Features:

  • High current (max. 600 mA)
  • Low voltage (max. 60 V).

Applications:

  • Switching and linear amplification

 

Pricing Section
Global Stock:
2,460,000
USA:
2,460,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$152.00
USD
Quantity
Web Price
10,000
$0.0152
30,000
$0.0147
50,000
$0.0145
200,000
$0.0139
300,000+
$0.0135
Product Variant Information section