PMST3906,115 in Reel by Nexperia | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMST3906,115

PMST3906 Series 40 V 200 mA Surface Mount PNP Switching Transistor - SC-70-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMST3906,115 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 100
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
63000
Multiple Of:
3000
Total
$648.90
USD
Quantity
Unit Price
3,000
$0.011
9,000
$0.0108
30,000
$0.0105
60,000
$0.0103
120,000+
$0.01
Product Variant Information section