text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMH1,115

PUMH1 Series 40 V 100 mA Surface Mount NPN Digital Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Nexperia PUMH1,115 - Technical Attributes
Attributes Table
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The PUMH1,115  is a is a double Resistor Equipped NPN/PNP Transistor with low voltage collector emitter saturation.

Features:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Low current peripheral driver
  • Control of IC inputs
  • Replaces general-purpose transistors in digital applications

Pricing Section
Global Stock:
1,290,000
Germany:
1,290,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$107.10
USD
Quantity
Unit Price
3,000
$0.0357
9,000
$0.0348
12,000
$0.0345
30,000
$0.0338
45,000+
$0.0331
Product Variant Information section