Manufacturer Part #
PZT751T1G
PZT Series 60 V 2 A SMT PNP Silicon Planar Epitaxial Transistor -SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi PZT751T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi PZT751T1G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Epitaxial |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 2A |
| Power Dissipation-Tot: | 0.8W |
| DC Current Gain-Min: | 75 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The PZT751T1G is a PNP silicon epitaxial transistor with voltage of 60 V, available in a TO-261AA package.
Features:
- High Current: 2.0 A
- The SOT−223 Package can be soldered using wave or reflow.
- SOT−223 package ensures level mounting, resulting in improved thermal conduction, and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
- NPN Complement is PZT651T1
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Applications:
- Industrial and consumer applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.112
3,000
$0.11
4,000
$0.109
10,000
$0.107
15,000+
$0.106
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.112 / Stock: 0 Qty: 1,000+$0.112 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.112 / Stock: 0 Qty: 1,000+$0.112 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.112 / Stock: 170,000 Qty: 1,000+$0.112 Stock: 170,000
- Reel Qty: 1,000+ / Unit Price: $0.112 / Stock: 107,000 Qty: 1,000+$0.112 Stock: 107,000
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount