Manufacturer Part #
PZTA42T1G
PZT Series 300 V 50 mA SMT NPN Silicon Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:7000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi PZTA42T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi PZTA42T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 1.5W |
| Collector - Base Voltage: | 300V |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 40 |
| Collector - Current Cutoff: | 0.1µA |
| Configuration: | Single |
| Frequency - Transition: | 50MHz |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The PZTA42T1G is a NPN Silicon High Voltage Transistor with voltage of 300 V, available in a SOT-223 package.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
7,000
$0.0938
14,000+
$0.0911
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.099 / Stock: 5,000 Qty: 1,000+$0.099 Stock: 5,000
- Reel Qty: 1,000+ / Unit Price: $0.099 / Stock: 99,000 Qty: 1,000+$0.099 Stock: 99,000
- ReelSelected Variant Qty: 7,000+ / Unit Price: $0.0938 / Stock: 0 Qty: 7,000+$0.0938 Stock: 0
- Reel Qty: 7,000+ / Unit Price: $0.099 / Stock: 0 Qty: 1,000+$0.099 Stock: 0
Package Qty:
7000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount