text.skipToContent text.skipToNavigation

Manufacturer Part #

PZTA42T1G

PZT Series 300 V 50 mA SMT NPN Silicon Transistor - SOT-223

Product Specification Section
onsemi PZTA42T1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 1.5W
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 40
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 50MHz
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The PZTA42T1G is a NPN Silicon High Voltage Transistor with voltage of 300 V, available in a SOT-223 package.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
7000
Multiple Of:
1000
Total
$668.50
USD
Quantity
Unit Price
1,000
$0.099
3,000
$0.0962
4,000
$0.0955
10,000
$0.0933
15,000+
$0.0911