text.skipToContent text.skipToNavigation

Manufacturer Part #

SBC846BDW1T1G

SBC846BDW1T1G Series 65 V 100 mA NPN Dual General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi SBC846BDW1T1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 380mW
DC Current Gain-Min: 200
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$888.00
USD
Quantity
Unit Price
3,000
$0.0312
9,000
$0.0304
12,000
$0.0302
30,000
$0.0296
45,000+
$0.029