Manufacturer Part #
TIP122G
TIP Series 100 V 5 A NPN Medium Power Darlington Silicon Transistor TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi TIP122G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi TIP122G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 5A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 1000 |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
50
$0.26
200
$0.255
750
$0.245
2,000
$0.24
5,000+
$0.235
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $0.265 / Stock: 0 Qty: 1+$0.265 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.26 / Stock: 8,550 Qty: 50+$0.26 Stock: 8,550
- TubeSelected Variant Qty: 2,250+ / Unit Price: $0.26 / Stock: 0 Qty: 50+$0.26 Stock: 0
- Tube Qty: 2,250+ / Unit Price: $0.26 / Stock: 0 Qty: 50+$0.26 Stock: 0
- Tube Qty: 2,550+ / Unit Price: $0.265 / Stock: 0 Qty: 1+$0.265 Stock: 0
Package Qty:
50 per Tube
Mounting Method:
Flange Mount