text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP32BG

TIP Series 80 V 3 A PNP Complementary Silicon Plastic Power Transistor TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TIP32BG - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 3A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 25
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2900
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$913.50
USD
Quantity
Unit Price
50
$0.34
200
$0.33
750
$0.32
1,500
$0.315
3,750+
$0.305
Product Variant Information section