Manufacturer Part #
TIP32C
TIP32C Series 100 V 3 A PNP Through Hole Power Transistor - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
STMicroelectronics TIP32C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TIP32C - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 10 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The TIP32C is a silicon Epitaxial-base PNP power transistor in Jedec TO-220 plastic package. It is intented for use in medium power linear and switching applications. The complementary NPN type is TIP31C.
Features:
- Collector-Base Voltage (IE = 0): 100 V
- Collector-Emitter Voltage (IB = 0): 100 V
- IC Collector Current: 3 A
- ICM Collector Peak Current: 5 A
Applications:
- Linear and switching industrial equipment
View the list of available TIP3 Series of Bipolar Transistors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.176
150
$0.172
500
$0.169
1,500
$0.165
5,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole