text.skipToContent text.skipToNavigation

Manufacturer Part #

UMX2NTR

UMX2N Series 50 V 150 mA SMT Dual NPN General purpose Transistor-SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMX2NTR - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$122.40
USD
Quantity
Unit Price
3,000
$0.0408
6,000
$0.0402
12,000
$0.0395
15,000
$0.0393
45,000+
$0.038
Product Variant Information section