text.skipToContent text.skipToNavigation

Manufacturer Part #

UMZ2NTR

UMZ2N Series 50 V 150 mA SMT NPN/PNP Power Management Dual Transistor - SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UMZ2NTR - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: Power Transistor
CE Voltage-Max: 50V
Collector Current Max: 0.15A
Power Dissipation-Tot: 0.15W
DC Current Gain-Min: 120
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$142.80
USD
Quantity
Unit Price
3,000
$0.0476
6,000
$0.0469
12,000
$0.0461
15,000
$0.0458
45,000+
$0.0444
Product Variant Information section