text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX653

ZTX653 Series NPN 2 A 100 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Diodes Incorporated ZTX653 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The ZTX653 is a NPN Silicon planar medium power transistor with Low saturation voltage and 100 V collector to Emitter voltage.

Features:

  • 100 Volt VCEO
  • 2 Amp continuous current
  • Low saturation voltage
  • Ptot=1 Watt

Pricing Section
Global Stock:
0
USA:
0
3,306
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,400.00
USD
Quantity
Unit Price
50
$0.385
150
$0.38
400
$0.37
1,000
$0.365
2,500+
$0.35
Product Variant Information section