DCX114EUQ-13-F in Reel by Diodes Incorporated | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DCX114EUQ-13-F

NPN/PNP 50 V 10 kΩ Small Signal Complementary Pre-Biased Dual Transistor-SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DCX114EUQ-13-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Output Current-Max: 50mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
10,000
$0.0303
20,000
$0.0299
30,000
$0.0296
40,000
$0.0294
50,000+
$0.0288
Product Variant Information section