DDA114EU-7-F in Reel by Diodes Incorporated | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DDA114EU-7-F

DDA114EU Series 50 V 100 mA PNP Small Signal Dual SMT Transistor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Diodes Incorporated DDA114EU-7-F - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 47kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,235,000
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
3,000
$0.03
9,000
$0.0292
12,000
$0.029
30,000
$0.0284
45,000+
$0.0278
Product Variant Information section