text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTA143TE-7-F

DDTA Series 50 V 100 mA PNP PRE-Biased Small Signal SMT Transistor - SOT523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 100
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$815.40
USD
Quantity
Web Price
3,000
$0.0546
9,000
$0.0457
15,000
$0.0453
60,000
$0.044
90,000+
$0.0437
Product Variant Information section