text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC114YCA-TP

50V, 100mA, 200mW 3-Pin SOT-23.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Micro Commercial Components DTC114YCA-TP - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ/47kΩ
Collector Current Max: 0.1A
Output Current-Max: 70mA
Supply Voltage: 50V
Power Dissipation-Tot: 0.23W
DC Current Gain-Min: 80
Configuration: Single
Frequency - Transition: 250MHz
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.10
USD
Quantity
Unit Price
3,000
$0.0257
9,000
$0.025
15,000
$0.0247
30,000
$0.0243
60,000+
$0.0237
Product Variant Information section