Manufacturer Part #
FMG6AT148
FMG6A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74A (TSOP-5, SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM FMG6AT148 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM FMG6AT148 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 47kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SC-74A (TSOP-5, SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0555
6,000
$0.0546
9,000
$0.054
15,000
$0.0534
30,000+
$0.0519
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount