text.skipToContent text.skipToNavigation

Manufacturer Part #

NSBC114EDXV6T1G

NSBC114ED - 50 V 100 mA Dual NPN SMT Bias Resistor Transistor - SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
onsemi NSBC114EDXV6T1G - Technical Attributes
Attributes Table
Polarity: NPN
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 500mW
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
112,000
USA:
112,000
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.20
USD
Quantity
Unit Price
4,000
$0.0493
8,000
$0.0485
12,000
$0.048
16,000
$0.0477
20,000+
$0.0466
Product Variant Information section