Manufacturer Part #
NSVDTC114YM3T5G
TRANS NPN 50V BIPOLAR SOT723
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Package Style:SOT-723 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSVDTC114YM3T5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSVDTC114YM3T5G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 10kΩ/47kΩ |
| Collector Current Max: | 0.1A |
| CE Voltage-Max: | 50V |
| Power Dissipation-Tot: | 260mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.25V |
| DC Current Gain-Min: | 80 |
| Configuration: | Single |
| Collector - Current Cutoff: | 100nA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-723 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
8,000
$0.0362
16,000
$0.0357
24,000
$0.0353
32,000
$0.0351
40,000+
$0.0344
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount