PUMH16,115 in Reel by Nexperia | Digital Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PUMH16,115

PUMH16 Series 50 V 100 mA NPN/NPN Resistor-Equipped Transistor - SOT-363

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PUMH16,115 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 22kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
36000
Multiple Of:
3000
Total
$712.80
USD
Quantity
Unit Price
3,000
$0.0205
9,000
$0.02
15,000
$0.0198
45,000
$0.0193
75,000+
$0.0189
Product Variant Information section