Manufacturer Part #
SMUN2211T1G
Bipolar Transistors - Pre-Biased SS SC59 BR XSTR NPN SPCL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2237 | ||||||||||
Product Specification Section
onsemi SMUN2211T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 10kΩ/10kΩ |
| Collector Current Max: | 100mA |
| CE Voltage-Max: | 50V |
| Power Dissipation-Tot: | 230mW |
| Collector - Base Voltage: | 50V |
| Collector - Emitter Saturation Voltage: | 0.25V |
| DC Current Gain-Min: | 35 |
| Configuration: | Single |
| Collector - Current Cutoff: | 500nA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
3,000
$0.0233
9,000
$0.0227
30,000
$0.0222
60,000
$0.0218
120,000+
$0.0212
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount