text.skipToContent text.skipToNavigation

Manufacturer Part #

MASTERGAN1LTR

Power Management-GALLIUM NITRIDE

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MASTERGAN1LTR - Technical Attributes
Attributes Table
Product Status: Active
Technology: GaN
Qg Gate Charge: 2nC
Drain-to-Source Voltage [Vdss]: 620V
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,740.00
USD
Quantity
Unit Price
1
$3.94
15
$3.82
75
$3.74
300
$3.68
1,500+
$3.58
Product Variant Information section