text.skipToContent text.skipToNavigation

Manufacturer Part #

2SA2029FHAT2LR

General Purpose Transistor PNP 50V 150mA 3-Pin SOT-723 T/R - Tape and Reel

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SA2029FHAT2LR - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 50V
Collector Current Max: 0.15A
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 60V
Frequency - Transition: 140MHz
Power Dissipation-Tot: 0.15W
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$356.00
USD
Quantity
Unit Price
8,000
$0.0445
16,000
$0.0438
24,000
$0.0434
32,000
$0.0431
40,000+
$0.0422
Product Variant Information section