BC868-25-QX in Reel by Nexperia | General Purpose (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BC868-25-QX

20V, 2A, 1350mW, Automotive AEC-Q101, 4-Pin(3+Tab) SOT-89.

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Nexperia BC868-25-QX - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 20V
Collector Current Max: 2A
Collector - Emitter Saturation Voltage: 0.6V
Collector - Base Voltage: 32V
Frequency - Transition: 170MHz
Power Dissipation-Tot: 1.35W
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.10
USD
Quantity
Unit Price
1,000
$0.0951
3,000
$0.0924
4,000
$0.0917
10,000
$0.0896
15,000+
$0.0875
Product Variant Information section