text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPTA92E TR PBFREE

350V, 0.5A, 350mW, 3-Pin SOT-23.

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPTA92E TR PBFREE - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 350V
Collector Current Max: 500mA
Collector - Emitter Saturation Voltage: 0.35V
Collector - Base Voltage: 350V
Frequency - Transition: 75MHz
Power Dissipation-Tot: 350mW
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
8,797
Factory Lead Time:
38 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.21
9,000+
$0.205
Product Variant Information section