Manufacturer Part #
MMDT5401HE3-TP
DUAL PNP SMALL SIGNAL TRANSISTORS, SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MMDT5401HE3-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8541.21.00.75
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components MMDT5401HE3-TP - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 150V |
| Collector Current Max: | 600mA |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Collector - Base Voltage: | -160V |
| Frequency - Transition: | 100MHz |
| Power Dissipation-Tot: | 200mW |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0628
6,000
$0.0617
9,000
$0.0611
12,000
$0.0607
15,000+
$0.0593
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount