text.skipToContent text.skipToNavigation

Manufacturer Part #

NST65010MW6T1G

Trans GP BJT PNP 65V 0.1A Automotive 6-Pin SOT-363 T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
onsemi NST65010MW6T1G - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Collector - Emitter Saturation Voltage: 0.65V
Collector - Base Voltage: 80V
Frequency - Transition: 100MHz
Power Dissipation-Tot: 380mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$225.60
USD
Quantity
Unit Price
3,000
$0.0752
6,000
$0.0739
9,000
$0.0732
12,000
$0.0726
15,000+
$0.071
Product Variant Information section