PMBT3904-QR in Reel by Nexperia | General Purpose (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT3904-QR

sot23 40 V, 200 mA NPN switching transistor auto grade

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMBT3904-QR - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 0.2A
Collector - Emitter Saturation Voltage: 0.3V
Collector - Base Voltage: 60V
Frequency - Transition: 300MHz
Power Dissipation-Tot: 0.25W
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
69000
Multiple Of:
3000
Total
$662.40
USD
Quantity
Unit Price
3,000
$0.0105
9,000
$0.0102
30,000
$0.0098
60,000
$0.0096
120,000+
$0.0093
Product Variant Information section