text.skipToContent text.skipToNavigation

Manufacturer Part #

APT100GT120JU2

APT100GTx Series 1200 V 140 A Trench and Field Stop IGBT - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT100GT120JU2 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 140A
Power Dissipation-Tot: 480W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 280A
Collector - Emitter Saturation Voltage: 2.1V
Turn-on Delay Time: 260ns
Turn-off Delay Time: 420ns
Qg Gate Charge: 900nC
Reverse Recovery Time-Max: 31ns
Leakage Current: 5mA
Input Capacitance: 7200pF
Thermal Resistance: 0.26°C/W
Operating Temp Range: -55°C to +150°C
No of Terminals: 4
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
10
Total
$1,789.80
USD
Quantity
Unit Price
10
$60.05
20
$59.66
40
$59.29
50
$59.16
150+
$58.41
Product Variant Information section