Manufacturer Part #
DF900R12IP4DBOSA1
DF900R12IP4D Series 1200 V 900 A Chassis Mount IGBT Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3 per Tray Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon DF900R12IP4DBOSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon DF900R12IP4DBOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 1200V |
| Power Dissipation-Tot: | 5.1kW |
| Gate - Emitter Voltage: | 20V |
| Pulsed Collector Current: | 1800A |
| Collector - Emitter Saturation Voltage: | 1.7V |
| Turn-on Delay Time: | 0.2µs |
| Turn-off Delay Time: | 0.7µs |
| Qg Gate Charge: | 6400nC |
| Leakage Current: | 400nA |
| Input Capacitance: | 54nF |
| Operating Temp Range: | -40°C to +150°C |
| No of Terminals: | 10 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3
$430.24
6
$425.98
9
$423.51
12
$421.76
15+
$416.26
Product Variant Information section
Available Packaging
Package Qty:
3 per Tray
Mounting Method:
Chassis Mount