text.skipToContent text.skipToNavigation

Manufacturer Part #

FF1500R17IP5BPSA1

IGBT Module Trench Field Stop 2 Independent 1700V 1500A 20mW

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF1500R17IP5BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 3000A
Collector - Emitter Saturation Voltage: 1.75V
Turn-on Delay Time: 0.3µs
Turn-off Delay Time: 0.66µs
Qg Gate Charge: 7500nC
Leakage Current: 400nA
Input Capacitance: 88nF
Operating Temp Range: -40°C to +175°C
No of Terminals: 14
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$2,000.68
USD
Quantity
Unit Price
2
$1,000.34
4
$985.76
6
$977.33
8+
$966.80
Product Variant Information section