text.skipToContent text.skipToNavigation

Manufacturer Part #

FF225R12ME4BOSA1

EconoDUAL™ 3 1200V dual IGBT module with Trench/Fieldstop IGBT4; AG-ECONOD-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF225R12ME4BOSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 320A
Power Dissipation-Tot: 1050W
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 450A
Collector - Emitter Saturation Voltage: 1.85V
Turn-on Delay Time: 0.16µs
Turn-off Delay Time: 0.38µs
Qg Gate Charge: 1550nC
Leakage Current: 400nA
Input Capacitance: 13nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 11
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$972.20
USD
Quantity
Unit Price
10
$97.22
20
$96.51
30
$96.09
40
$95.80
50+
$94.88
Product Variant Information section