Manufacturer Part #
FF450R06ME3BOSA1
FF450R06ME3 Series 600 V 550 A 1250 W Chassis Mount EconoDUAL™ IGBT Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tray Mounting Method:Screw Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon FF450R06ME3BOSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FF450R06ME3BOSA1 - Technical Attributes
Attributes Table
| CE Voltage-Max: | 600V |
| Collector Current @ 25C: | 550A |
| Power Dissipation-Tot: | 1250W |
| Gate - Emitter Voltage: | ±20V |
| Collector - Emitter Saturation Voltage: | 1.9V |
| Turn-on Delay Time: | 0.075µs |
| Turn-off Delay Time: | 0.47µs |
| Qg Gate Charge: | 4800nC |
| Leakage Current: | 400nA |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$177.88
20
$176.58
30
$175.82
40
$175.28
50+
$173.59
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Screw Mount