text.skipToContent text.skipToNavigation

Manufacturer Part #

FF450R33T3E3BPSA1

3300 V, 450 A XHP™ 3 dual IGBT module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FF450R33T3E3BPSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 3300V
Gate - Emitter Voltage: ±20V
Pulsed Collector Current: 900A
Collector - Emitter Saturation Voltage: 2.5V
Turn-on Delay Time: 0.53µs
Turn-off Delay Time: 1.71µs
Qg Gate Charge: 12500nC
Leakage Current: 400nA
Input Capacitance: 84nF
Operating Temp Range: -40°C to +150°C
No of Terminals: 10
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,560.58
USD
Quantity
Unit Price
1
$1,560.58
2
$1,537.82
3
$1,524.67
4
$1,515.40
5+
$1,486.26
Product Variant Information section